Sunhayato 1 mm Gold Terminal Post
- RS Stock No.:
- 354-9081
- Mfr. Part No.:
- SST-2-1
- Brand:
- Sunhayato
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $0.60
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$8.16
(exc. GST)
$8.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 20 - 180 | $0.408 | $8.16 | - |
| 200 - 380 | $0.405 | $8.10 | $0.60 |
| 400 - 980 | $0.401 | $8.02 | $2.80 |
| 1000 + | $0.392 | $7.84 | $16.00 |
*price indicative
- RS Stock No.:
- 354-9081
- Mfr. Part No.:
- SST-2-1
- Brand:
- Sunhayato
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
| Brand | Sunhayato | |
| Colour | Gold | |
| Product Type | Terminal Post | |
| Hole Diameter | 1mm | |
| Body Material | Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Colour Gold | ||
Product Type Terminal Post | ||
Hole Diameter 1mm | ||
Body Material Brass | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Sunhayato 0.8 mm Gold Terminal Post
- HARWIN 1.78 mm Gold Terminal Post
- Sunhayato 1 Matrix Board FR1 1 mm Holes, 116 mm 42mm
- Mac 8 Gold Terminal Post
- Sunhayato 1 Matrix Board FR1 1 mm Holes, 172 mm 86mm
- Sunhayato 1 Matrix Board FR1 1 mm Holes, 86 mm 86mm
- Sunhayato 1 Matrix Board 0.9 mm Holes, 160 mm 115mm
- Sunhayato 1 Matrix Board FR4 1 mm Holes, 232 mm 137mm