Schutzinger 4 mm Green Terminal Post, 1kV, M8 x 0.75 Thread, 100A

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$102.23

(exc. GST)

$112.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$102.23-
5 - 9$99.762%
10 - 24$96.145%
25 - 49$94.107%
50 +$92.059%

*price indicative

RS Stock No.:
753-1784
Mfr. Part No.:
POL 102 / GN
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Colour

Green

Product Type

Terminal Post

Hole Diameter

4mm

Current

100A

Thread Size

M8 x 0.75

Voltage

1kV

Insulated

Yes

Body Material

Brass

Maximum Panel Thickness

4mm

Height Above Panel

43mm

Standards/Approvals

No

COO (Country of Origin):
DE

Electrical Test Terminal Post POL 102 Series for 4mm Plug, 100A


Schutzinger 100A terminal post panel mount connectors with 4mm diameter test socket. The POL 102 series terminal post panel mount connectors are available in a range of colours, feature a single pole and are utilised for the transmission and testing of voltages and currents , part of the Shutzinger Ø 4mm Programme range.

Undetachable toggle head

Polycarbonate insulation

Panel thickness 4mm max

Schutzinger 4mm Programme Range


A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.

Note

For associated SDK 502 connectors see: 753-1674 , 753-1677, 753-1671, 753-1665 , 753-1661

  • RS Stock No. 1796906
  • Mfr. Part No. POL 102 L / GN
Each
$56.72
  • RS Stock No. 1796904
  • Mfr. Part No. POL 102 L / BL
Each
$47.78
  • RS Stock No. 1796901
  • Mfr. Part No. POL 102 L / SW
Each
$70.08
  • RS Stock No. 7531772
  • Mfr. Part No. POL 102 / BL
Each
$69.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy