Schutzinger 4 mm Green Terminal Post, 1kV, M8 x 0.75 Thread, 100A

Get a bulk buy discount

Add 200 more to save $554.00

View bulk pricing options

Subtotal (1 unit)*

$56.72

(exc. GST)

$62.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 199$56.72-
200 +$53.95$554.00

*price indicative

RS Stock No.:
179-6906
Mfr. Part No.:
POL 102 L / GN
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Colour

Green

Product Type

Terminal Post

Hole Diameter

4mm

Current

100A

Thread Size

M8 x 0.75

Voltage

1kV

Insulated

Yes

Body Material

Brass

Maximum Panel Thickness

4mm

Height Above Panel

43mm

Standards/Approvals

No

COO (Country of Origin):
DE
Versions with Undetachable or Unscrewable Toogle Head

High Current-Carrying Capacity

With Insulating Rings

Terminal Post

With Captive Toggle Head

Max. Conducting Wall Thickness 4 Mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy