Schutzinger 4 mm Black Terminal Post, 1kV, M8 x 0.75 Thread, 100A

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$47.26

(exc. GST)

$51.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$47.26-
5 - 9$46.082%
10 - 24$44.934%
25 +$43.827%

*price indicative

RS Stock No.:
753-1775
Distrelec Article No.:
140-04-087
Mfr. Part No.:
POL 102 / SW
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Colour

Black

Product Type

Terminal Post

Hole Diameter

4mm

Current

100A

Thread Size

M8 x 0.75

Voltage

1kV

Insulated

Yes

Body Material

Brass

Maximum Panel Thickness

4mm

Height Above Panel

43mm

Standards/Approvals

No

COO (Country of Origin):
DE

Schutzinger Terminal Post


The Schutzinger black terminal post is a panel-mount connector pin with a single pole. The post is made of brass material. It is used for the transmission and testing of voltages and currents. The length of the pin is 81mm and the diameter is 4mm. Its voltage rating is 1kV and the current rating is 100A.

Note:

For associated SDK 502 connectors see: 753-1674 , 753-1677, 753-1671, 753-1665 , 753-1661.

Schutzinger 4mm programme range:

A comprehensive range of Schutzinger terminal posts, quick release connectors and crocodile clips that are suitable for many applications, including testbeds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.

Features and Benefits


Thread size is M8 x 0.75

Non-detachable toggle head

Polycarbonate insulating ring

Panel thickness is 4mm maximum

Transition resistance is 0.4mohm

Opearting temperature ranges between -25°C and 115°C

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy