Schutzinger 4 mm Green Terminal Post, 1kV, M12 x 1 Thread, 200A
- RS Stock No.:
- 753-1804
- Mfr. Part No.:
- POL 201 / GN
- Brand:
- Schutzinger
Subtotal (1 unit)*
$314.99
(exc. GST)
$346.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $314.99 |
*price indicative
- RS Stock No.:
- 753-1804
- Mfr. Part No.:
- POL 201 / GN
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Green | |
| Product Type | Terminal Post | |
| Hole Diameter | 4mm | |
| Current | 200A | |
| Thread Size | M12 x 1 | |
| Voltage | 1kV | |
| Insulated | Yes | |
| Body Material | Brass | |
| Maximum Panel Thickness | 9mm | |
| Height Above Panel | 76mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Green | ||
Product Type Terminal Post | ||
Hole Diameter 4mm | ||
Current 200A | ||
Thread Size M12 x 1 | ||
Voltage 1kV | ||
Insulated Yes | ||
Body Material Brass | ||
Maximum Panel Thickness 9mm | ||
Height Above Panel 76mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Electrical Test Terminal Post POL 201 Series for 4mm Plug, 200A
Schutzinger 200A terminal post panel mount connectors with 4mm diameter test socket. The POL 201 series terminal post panel mount connectors are available in a range of colours, feature a single pole and are utilised for the transmission and testing of voltages and currents , part of the Shutzinger Ø 4mm Programme range.
Detachable toggle head
Polycarbonate insulation
Panel thickness 9mm max.
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Note
For associated SDK 502 connectors see: 753-1674 , 753-1677, 753-1671, 753-1665 , 753-1661
Related links
- Schutzinger 4 mm Black Terminal Post M12 x 1 Thread, 200A
- Schutzinger 4 mm Blue Terminal Post M12 x 1 Thread, 200A
- Schutzinger 4 mm Red Terminal Post M12 x 1 Thread, 200A
- Schutzinger 4 mm Green Terminal Post M8 x 0.75 Thread, 100A
- Schutzinger 4 mm Green Terminal Post M6 x 0.75 Thread, 63A
- Schutzinger 4mm Yellow Terminal Post 200A, M12 x 1 Thread
- Schutzinger 4 mm Red Terminal Post M6 x 0.75 Thread, 63A
- Schutzinger 4 mm Black Terminal Post M6 x 0.75 Thread, 63A
