Schutzinger Red Terminal Post
- RS Stock No.:
- 753-1716
- Mfr. Part No.:
- SDK 5230 / RT
- Brand:
- Schutzinger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.33
(exc. GST)
$33.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $30.33 |
| 10 - 24 | $29.80 |
| 25 - 49 | $28.83 |
| 50 + | $28.08 |
*price indicative
- RS Stock No.:
- 753-1716
- Mfr. Part No.:
- SDK 5230 / RT
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Red | |
| Product Type | Terminal Post | |
| Body Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Red | ||
Product Type Terminal Post | ||
Body Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Electrical Test Quick Release Terminal Connectors SDK 5230 Series, Fully insulated, Panel Mount
A range of Schutzinger panel mount CAT II terminal connectors with a 12.5mm x 4mm safety window and are ideal for achieving quick contact with wires, 20N spring force, simply push to retain or release. The SDK 5230 series quick release terminal connectors feature a single pole and are utilised for the transmission of voltages, currents and electrical test data, part of the Shutzinger Ø 4mm safety programme range.
Insulation - body material PA6.6
Protected Insertion window 12mm x 4mm
Rated voltage 300V / CAT II
Panel mount thickness 5mm max.
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Related links
- Schutzinger Red Terminal Post
- Schutzinger Red Terminal Post 70 V dc
- Schutzinger Black Terminal Post
- Schutzinger 4 mm Blue Terminal Post 16A
- Schutzinger 4 mm Red Terminal Post M6 x 0.75 Thread, 63A
- Schutzinger Red Terminal Post 60 V dc
- Schutzinger 6.2 mm Red Terminal Post M6 Thread, 16A
- Schutzinger 3.1 mm Red Terminal Post 16A












