Schutzinger Red Terminal Post, 33 V ac, 70V dc
- RS Stock No.:
- 179-6925
- Mfr. Part No.:
- SDK 503 / RT
- Brand:
- Schutzinger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.84
(exc. GST)
$21.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $19.84 |
| 10 - 49 | $19.23 |
| 50 - 99 | $18.62 |
| 100 - 199 | $18.23 |
| 200 + | $17.85 |
*price indicative
- RS Stock No.:
- 179-6925
- Mfr. Part No.:
- SDK 503 / RT
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Red | |
| Product Type | Terminal Post | |
| Voltage | 33V ac, 70V ac | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Red | ||
Product Type Terminal Post | ||
Voltage 33V ac, 70V ac | ||
- COO (Country of Origin):
- DE
Since the Launch Of Our First Quick-Release Terminal, An Entire Product Family Has Emerged and Successfully Established Itself On the Market. Quick-Release Terminals Provide the Ideal Tool in Any Situation Where a Safe and Rapid Connection Must Be Created Quickly Between a Conductor or Cable and Another Device. the Main Application Areas Where This Occurs Are Test Bays or Testing Applications in Which Cables, Conductors or Electrical Devices Undergo Functional Testing.
Wires and Strands Are Connected Between the Spring Jaws By Pressing On the Head Of the Terminal Post.
The Strong Compression Spring Guarantees Good Contact.
Versions Available with 2 Apertures as Well as Shock-Proof Versions for Application Above Protective Low Voltage.
The Quick-Release Terminals Are Particularly Suitable for Quick Connection and Testing Of Series Appliances.
Quick-Release Terminal
Fully Insulated for Metal Panels
- RS Stock No. 1796920
- Mfr. Part No. SDK 503 / BL
Each
$13.21
- RS Stock No. 1796922
- Mfr. Part No. SDK 503 / GE
Each
$27.76
- RS Stock No. 1796926
- Mfr. Part No. SDK 503 / SW
Each
$20.44
- RS Stock No. 7531683
- Mfr. Part No. ESD 498 / RT
Each
$12.37
Related links
- Schutzinger Yellow Terminal Post 70 V dc
- Schutzinger Blue Terminal Post 70 V dc
- Schutzinger Black Test Connector 70 V dc
- Schutzinger Red Terminal Post
- Schutzinger Red Banana Plug 60 V dc
- Schutzinger 4 mm Red Terminal Post M6 x 0.75 Thread, 63A
- Schutzinger 6.2 mm Red Terminal Post M6 Thread, 16A
- Schutzinger Red Terminal Post 60 V dc












