Schutzinger 3.1 mm Red Terminal Post, 300V, 16A
- RS Stock No.:
- 230-6265
- Mfr. Part No.:
- SDK801 RED
- Brand:
- Schutzinger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.40
(exc. GST)
$27.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 46 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $25.40 |
| 15 - 49 | $24.64 |
| 50 - 99 | $23.88 |
| 100 - 249 | $23.37 |
| 250 + | $22.86 |
*price indicative
- RS Stock No.:
- 230-6265
- Mfr. Part No.:
- SDK801 RED
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Red | |
| Product Type | Terminal Post | |
| Hole Diameter | 3.1mm | |
| Current | 16A | |
| Voltage | 300V | |
| Insulated | Yes | |
| Body Material | Polyamide 66 | |
| Maximum Panel Thickness | 5mm | |
| Standards/Approvals | CAT II | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Red | ||
Product Type Terminal Post | ||
Hole Diameter 3.1mm | ||
Current 16A | ||
Voltage 300V | ||
Insulated Yes | ||
Body Material Polyamide 66 | ||
Maximum Panel Thickness 5mm | ||
Standards/Approvals CAT II | ||
- COO (Country of Origin):
- DE




Schutzinger Safety Quick-Release Terminal
The Schutzinger red panel mount safety quick-release terminal has a strong (thumb pressure) button is pressed to insert the conductor. Subsequently, it is gripped upon the release of the button. Its voltage rating is 300V and the current rating is 16A.
Features and Benefits
Hole diameter is 6.3mm
Maximum panel thickness is 7mm
Insulated body material is PA 6.6
Nickel-plated contact parts
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
CAT II 300V safety rated
- RS Stock No. 2306237
- Mfr. Part No. ESD798 RED
Each
$21.16
- RS Stock No. 2306259
- Mfr. Part No. SDK801 BLK
Each
$26.68
- RS Stock No. 2306243
- Mfr. Part No. ESD798 BLK
Each
$21.16
- RS Stock No. 7531725
- Mfr. Part No. SDK 5230 / BL
Each
$39.62
Related links
- Schutzinger 2.5 mm Black Terminal Post 16A
- Schutzinger 6.3 mm Red Terminal Post 16A
- Schutzinger 6.3 mm Black Terminal Post 16A
- Schutzinger 12.4 mm Red Terminal Post M8 x 0.75 Thread, 10A
- Schutzinger 6.2 mm Red Terminal Post M6 Thread, 16A
- Schutzinger Red Terminal Post 60 V dc
- Schutzinger 4 mm Red Terminal Post M12 x 1 Thread, 200A
- Schutzinger 4 mm Red Terminal Post M6 x 0.75 Thread, 63A











