Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$54.70
(exc. GST)
$60.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | $0.547 | $54.70 |
| 1000 - 2900 | $0.531 | $53.10 |
| 3000 - 7400 | $0.515 | $51.50 |
| 7500 - 37400 | $0.504 | $50.40 |
| 37500 + | $0.415 | $41.50 |
*price indicative
- RS Stock No.:
- 262-2191
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Colour | Green | |
| Product Type | Terminal Post | |
| Hole Diameter | 1mm | |
| Insulated | Yes | |
| Body Material | Phosphor Bronze | |
| Standards/Approvals | BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Green | ||
Product Type Terminal Post | ||
Hole Diameter 1mm | ||
Insulated Yes | ||
Body Material Phosphor Bronze | ||
Standards/Approvals BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014, RoHS | ||
- COO (Country of Origin):
- GB
RS PRO Green Terminal Post, 1 mm
Need a simple way to connect wiring to your equipment? Turn to this RS PRO terminal post. Also known as banana plug sockets, terminal posts like this one have sprung metal contacts that apply outward force inside a jack. This guarantees a tight fit and a secure connection while minimising through-hole damage.
Thanks to its phosphor bronze construction, this component is corrosion-resistant for long-lasting performance. Phosphor bronze is also a good conductor, so it ensures a stable connection. The unit has a borosilicate glass bead that can withstand extremely high temperatures, so it's suitable for soldering.
This product is RoHS (Restriction of Hazardous Substances) compliant, so it contains only minimal amounts of any harmful materials. You'll commonly find it used for electrical equipment and prototyping.
Features and Benefits
Related links
- RS PRO 1.32 mm Green Terminal Post
- RS PRO 4 mm Green Terminal Post 4BA Thread, 15A
- Schutzinger 4 mm Green Terminal Post M8 x 0.75 Thread, 100A
- Schutzinger 4 mm Green Terminal Post
- Mac 8 0.8 mm Green Terminal Post 1.8 Thread, 1A
- Schutzinger 4 mm Green Terminal Post M12 x 1 Thread, 200A
- Schutzinger 4 mm Green Terminal Post M6 x 0.75 Thread, 63A
- Schutzinger 4 mm Green Terminal Post 16A