RS PRO 1.32 mm Green Terminal Post

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$20.50

(exc. GST)

$22.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 900$0.205$20.50-
1000 - 2900$0.199$19.902%
3000 - 7400$0.193$19.305%
7500 - 37400$0.189$18.907%
37500 +$0.155$15.5024%

*price indicative

RS Stock No.:
262-2236
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Green

Product Type

Terminal Post

Hole Diameter

1.32mm

Insulated

Yes

Body Material

Phosphor Bronze

Standards/Approvals

RoHS, BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014

COO (Country of Origin):
GB

Test Terminals


Phosphor bronze terminals solder tinned

Spring action prevents through hole damage and ensures a solid fit prior to soldering

Borosilicate sintered high temperature glass beads in 5 colours, ideal for prototyping

Suitable for attaching probes/discrete wires

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy