Schutzinger Yellow Terminal Post, 33 V ac, 70V dc
- RS Stock No.:
- 179-6922
- Mfr. Part No.:
- SDK 503 / GE
- Brand:
- Schutzinger
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$27.76
(exc. GST)
$30.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $27.76 | - |
| 10 - 49 | $26.94 | 2% |
| 50 - 99 | $26.12 | 5% |
| 100 - 199 | $25.56 | 7% |
| 200 + | $25.04 | 9% |
*price indicative
- RS Stock No.:
- 179-6922
- Mfr. Part No.:
- SDK 503 / GE
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Yellow | |
| Product Type | Terminal Post | |
| Voltage | 33V ac, 70V ac | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Yellow | ||
Product Type Terminal Post | ||
Voltage 33V ac, 70V ac | ||
- COO (Country of Origin):
- DE
Since the Launch Of Our First Quick-Release Terminal, An Entire Product Family Has Emerged and Successfully Established Itself On the Market. Quick-Release Terminals Provide the Ideal Tool in Any Situation Where a Safe and Rapid Connection Must Be Created Quickly Between a Conductor or Cable and Another Device. the Main Application Areas Where This Occurs Are Test Bays or Testing Applications in Which Cables, Conductors or Electrical Devices Undergo Functional Testing.
Wires and Strands Are Connected Between the Spring Jaws By Pressing On the Head Of the Terminal Post.
The Strong Compression Spring Guarantees Good Contact.
Versions Available with 2 Apertures as Well as Shock-Proof Versions for Application Above Protective Low Voltage.
The Quick-Release Terminals Are Particularly Suitable for Quick Connection and Testing Of Series Appliances.
Quick-Release Terminal
Fully Insulated for Metal Panels
Related links
- Schutzinger Blue Terminal Post 70 V dc
- Schutzinger Red Terminal Post 70 V dc
- Schutzinger Black Test Connector 70 V dc
- Schutzinger Yellow Terminal Post
- Schutzinger 6.2 mm Yellow Terminal Post M6 Thread, 16A
- Schutzinger 4 mm Yellow Terminal Post 16A
- Schutzinger Yellow Test Terminal 60 V dc
- Schutzinger 4 mm Yellow Terminal Post, 60V
