Schutzinger 4 mm Yellow Terminal Post, 30V, 16A
- RS Stock No.:
- 753-1728
- Mfr. Part No.:
- SDK 5230 / GE
- Brand:
- Schutzinger
Get a bulk buy discount
Add 10 more to save $11.40
View bulk pricing optionsSubtotal (1 unit)*
$37.79
(exc. GST)
$41.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $37.79 | - |
| 10 - 24 | $36.65 | $11.40 |
| 25 - 49 | $35.51 | $57.00 |
| 50 - 99 | $34.76 | $151.50 |
| 100 + | $34.01 | $378.00 |
*price indicative
- RS Stock No.:
- 753-1728
- Mfr. Part No.:
- SDK 5230 / GE
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Yellow | |
| Product Type | Terminal Post | |
| Hole Diameter | 4mm | |
| Current | 16A | |
| Voltage | 30V | |
| Body Material | Polyamide 66 | |
| Maximum Panel Thickness | 5mm | |
| Standards/Approvals | CAT II | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Yellow | ||
Product Type Terminal Post | ||
Hole Diameter 4mm | ||
Current 16A | ||
Voltage 30V | ||
Body Material Polyamide 66 | ||
Maximum Panel Thickness 5mm | ||
Standards/Approvals CAT II | ||
- COO (Country of Origin):
- DE
Electrical Test Quick Release Terminal Connectors SDK 5230 Series, Fully insulated, Panel Mount
A range of Schutzinger panel mount CAT II terminal connectors with a 12.5mm x 4mm safety window and are ideal for achieving quick contact with wires, 20N spring force, simply push to retain or release. The SDK 5230 series quick release terminal connectors feature a single pole and are utilised for the transmission of voltages, currents and electrical test data, part of the Shutzinger Ø 4mm safety programme range.
Insulation - body material PA6.6
Protected Insertion window 12mm x 4mm
Rated voltage 300V / CAT II
Panel mount thickness 5mm max.
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Related links
- Schutzinger 4 mm Green Terminal Post 16A
- Schutzinger 4 mm Blue Terminal Post 16A
- Schutzinger 6.2 mm Yellow Terminal Post M6 Thread, 16A
- Schutzinger 4 mm Yellow Terminal Post, 60V
- Schutzinger 4 mm Yellow Terminal Post M8 x 0.75 Thread, 100A
- Schutzinger 4 mm Yellow Terminal Post M6 x 0.75 Thread, 63A
- Schutzinger Yellow Terminal Post
- Schutzinger Yellow Terminal Post 70 V dc
