Schutzinger 6.2 mm Yellow Terminal Post, 70V, M6 Thread, 16A
- RS Stock No.:
- 909-2257
- Mfr. Part No.:
- SDK 504 / GE
- Brand:
- Schutzinger
Get a bulk buy discount
Add 10 more to save $8.60
View bulk pricing optionsSubtotal (1 unit)*
$21.70
(exc. GST)
$23.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $21.70 | - |
| 10 - 24 | $20.84 | $8.60 |
| 25 + | $19.96 | $43.50 |
*price indicative
- RS Stock No.:
- 909-2257
- Mfr. Part No.:
- SDK 504 / GE
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Terminal Post | |
| Colour | Yellow | |
| Hole Diameter | 6.2mm | |
| Current | 16A | |
| Thread Size | M6 | |
| Voltage | 70V | |
| Insulated | Yes | |
| Body Material | Polyamide 66 | |
| Maximum Panel Thickness | 5mm | |
| Height Above Panel | 29mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Terminal Post | ||
Colour Yellow | ||
Hole Diameter 6.2mm | ||
Current 16A | ||
Thread Size M6 | ||
Voltage 70V | ||
Insulated Yes | ||
Body Material Polyamide 66 | ||
Maximum Panel Thickness 5mm | ||
Height Above Panel 29mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Schutzinger Quick Release Terminal Post
Brought to you by Schutzinger, this quick release terminal post offers a quick and easy wire to panel connection, with a simple spring clamp action. The terminal post has an M6 thread fitted with a nut for secure mounting to non-metal panels.
Also known as a laboratory clamp, this component offers convenience and reliability in test and measurement applications.
Features and Benefits
• Spring Clamp action
• Polyamid Body
• Non-Insulated
• Transition Resistance of 5 mΩ
• Maximum torque of fastening nut is 120 Ncm
- RS Stock No. 9092266
- Mfr. Part No. SDK 504 / GN
Each
$21.61
- RS Stock No. 9092263
- Mfr. Part No. SDK 504 / SW
Each
$17.25
- RS Stock No. 9092253
- Mfr. Part No. SDK 504 / BL
Each
$21.61
- RS Stock No. 9092269
- Mfr. Part No. SDK 504 / RT
Each
$17.80
Related links
- Schutzinger 6.2 mm Black Terminal Post M6 Thread, 16A
- Schutzinger 6.2 mm Red Terminal Post M6 Thread, 16A
- Schutzinger 6.2 mm Green Terminal Post M6 Thread, 16A
- Schutzinger 6.2 mm Blue Terminal Post M6 Thread, 16A
- Schutzinger 10 mm Black Terminal Post M6 Thread, 16A
- Schutzinger 4 mm Yellow Terminal Post 16A
- Schutzinger 6.2 mm Black 30 V ac 16A
- Schutzinger 6.2 mm Orange Safety Quick-Release Terminal 60V dc, 16A












