Schutzinger 4 mm Blue Terminal Post, 1kV, M8 x 0.75 Thread, 100A
- RS Stock No.:
- 179-6904
- Mfr. Part No.:
- POL 102 L / BL
- Brand:
- Schutzinger
Get a bulk buy discount
Add 200 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$47.78
(exc. GST)
$52.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 199 | $47.78 | - |
| 200 + | $45.45 | 4% |
*price indicative
- RS Stock No.:
- 179-6904
- Mfr. Part No.:
- POL 102 L / BL
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Terminal Post | |
| Colour | Blue | |
| Hole Diameter | 4mm | |
| Current | 100A | |
| Thread Size | M8 x 0.75 | |
| Voltage | 1kV | |
| Insulated | Yes | |
| Body Material | Brass | |
| Maximum Panel Thickness | 4mm | |
| Height Above Panel | 43mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Terminal Post | ||
Colour Blue | ||
Hole Diameter 4mm | ||
Current 100A | ||
Thread Size M8 x 0.75 | ||
Voltage 1kV | ||
Insulated Yes | ||
Body Material Brass | ||
Maximum Panel Thickness 4mm | ||
Height Above Panel 43mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Versions with Undetachable or Unscrewable Toogle Head
High Current-Carrying Capacity
With Insulating Rings
Terminal Post
With Captive Toggle Head
Max. Conducting Wall Thickness 4 Mm
Related links
- Schutzinger 4 mm Blue Terminal Post M8 x 0.75 Thread, 100A
- Schutzinger 4 mm Green Terminal Post M8 x 0.75 Thread, 100A
- Schutzinger 4 mm Red Terminal Post M8 x 0.75 Thread, 100A
- Schutzinger 4 mm Black Terminal Post M8 x 0.75 Thread, 100A
- Schutzinger 4 mm Yellow Terminal Post M8 x 0.75 Thread, 100A
- Schutzinger 4 mm Blue Terminal Post M6 x 0.75 Thread, 63A
- Schutzinger 12.4 mm Yellow 1 kV 10A
- Schutzinger 12.4 mm Black Terminal Post M8 x 0.75 Thread, 10A
