Phoenix Contact, ZB 6.LGS:1-9 Polyamide Marker Label for use with Terminal Block

Subtotal (1 box of 10 units)*

$37.53

(exc. GST)

$41.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$37.53$3.753

*price indicative

RS Stock No.:
859-6278
Mfr. Part No.:
1051126
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Terminal Marker

Accessory Type

Marker Label

For Use With

Terminal Block

Series

ZB 6.LGS:1-9

Colour

White

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
Marker for terminal blocks, Strip, white, labeled, printed horizontally: consecutive numbers 1 ... 9, mounting type: snap into tall marker groove, for terminal block width: 6.2 mm, lettering field size: 10.5 x 6.15 mm, Number of individual labels: 9

1 Box of 10
$60.33
1 Box of 100
$291.65
1 Box of 10
$125.59
1 Box of 10
$46.89

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy