Phoenix Contact, ZB 6/WH-100 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 804-0933
- Distrelec Article No.:
- 148-28-966
- Mfr. Part No.:
- 5060935
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$2.54
(exc. GST)
$2.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 159 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.54 |
*price indicative
- RS Stock No.:
- 804-0933
- Distrelec Article No.:
- 148-28-966
- Mfr. Part No.:
- 5060935
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB 6/WH-100 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB 6/WH-100 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Zack Marker Strip
The ZB zack marker strip system from Phoenix Contact is a marking solution for modular terminal blocks and electronics modules with tall marker grooves
zack marker strip
Various colours available for easy indication in your application
Labeled and unlabeled versions available
Can be labeled with: Plotter
Can be mounting by simply snapping into flat marker groove
Marker Strips
Related links
- Phoenix Contact, ZB 5/WH-100 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 8/WH-100 Polyamide Zack Marker Strip for use with PLOTMARK
- Phoenix Contact, ZB 6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 6.LGS:1-9 Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, ZB 6.LGS:L1-N.PE Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 4/WH-100:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 6:UNBEDRUCKT Polyamide Zack Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 6/RD-100:UNBEDRUCKT Zack Strip
