Phoenix Contact, ZB 4 LGS Polyamide Marker Strip for use with Terminal Block

Subtotal (1 unit)*

$7.49

(exc. GST)

$8.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.49

*price indicative

RS Stock No.:
804-0977
Mfr. Part No.:
0805739:0001
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Strip

Product Type

Zack Strip

For Use With

Terminal Block

Series

ZB 4 LGS

Colour

White

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE

Zack Marker Strip


The ZB zack marker strip system from Phoenix Contact is a marking solution for modular terminal blocks and electronics modules with tall marker grooves

zack marker strip

Various colours available for easy indication in your application

Labeled and unlabeled versions available

Can be labeled with: Plotter

Can be mounting by simply snapping into flat marker groove

Marker Strips


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy