WAGO, 22 (TOPJOB S) Vertical Jumper

Subtotal (1 bag of 25 units)*

$91.68

(exc. GST)

$100.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 24 June 2026
  • Plus 65 unit(s) shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$91.68$3.667

*price indicative

RS Stock No.:
281-5875
Mfr. Part No.:
2002-492
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Accessory Type

Vertical Jumper

Product Type

Jumper Bar

Series

22 (TOPJOB S)

Colour

Light Grey

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The WAGO Vertical jumper has nominal voltage of 500 V and rated current of 24 A.

RoHS Compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy