WAGO 22 (TOPJOB S) Series End & Intermediate Plate, IECEx/ATEX
- RS Stock No.:
- 281-5864
- Mfr. Part No.:
- 2002-1891
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$57.00
(exc. GST)
$62.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $57.00 | $2.28 |
*price indicative
- RS Stock No.:
- 281-5864
- Mfr. Part No.:
- 2002-1891
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | End & Intermediate Plate | |
| Accessory Type | End & Intermediate Plate | |
| Series | 22 (TOPJOB S) | |
| Colour | Grey | |
| Material | Polyamide (Insulation) | |
| Standards/Approvals | No | |
| Hazardous Area Certification | IECEx/ATEX | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type End & Intermediate Plate | ||
Accessory Type End & Intermediate Plate | ||
Series 22 (TOPJOB S) | ||
Colour Grey | ||
Material Polyamide (Insulation) | ||
Standards/Approvals No | ||
Hazardous Area Certification IECEx/ATEX | ||
- COO (Country of Origin):
- DE
The WAGO End and intermediate plate having 1 mm thickness. It has width of 1 mm, height of 87.5 mm and depth of 32.9 mm.
RoHS Compliance
Related links
- WAGO TOPJOB S Series End & Intermediate Plate for Use with DIN Rail Terminal Block, IECEx/ATEX
- WAGO 22 (TOPJOB S) Series End & Intermediate Plate
- WAGO 22 (TOPJOB S) Series End & Intermediate Plate for Use with Automotive Connector
- WAGO TOPJOB S Series End & Intermediate Plate for Use with DIN Rail Terminal Block, IECEx
- WAGO TOPJOB S Series End & Intermediate Plate for Use with DIN Rail Terminal Block, IECEx PTB 03.0004U (Ex eb IIC Gb or
- WAGO TOPJOB S Series End & Intermediate Plate for Use with DIN Rail Terminal Block
- WAGO End & Intermediate Plate, ATEX
- WAGO, 22 (TOPJOB S) Jumper for use with Terminal Block
