WAGO, 22 (TOPJOB S) Jumper for use with Terminal Block

Subtotal (1 bag of 25 units)*

$138.28

(exc. GST)

$152.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$138.28$5.531

*price indicative

RS Stock No.:
281-5869
Mfr. Part No.:
2002-405
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Accessory Type

Jumper

Product Type

Jumper Bar

For Use With

Terminal Block

Series

22 (TOPJOB S)

Colour

Light Grey

Standards/Approvals

IEC/EN

Hazardous Area Certification

No

COO (Country of Origin):
DE
The WAGO 5-way Jumper is insulated with Polyamide material. It has width 24.3 mm, height 4.1 mm and depth 19 mm.

RoHS Compliance

Related links