WAGO TOPJOB S Series Vertical Jumper for Use with DIN Rail Terminal Block

Subtotal (1 box of 25 units)*

$78.41

(exc. GST)

$86.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$78.41$3.136

*price indicative

RS Stock No.:
278-7630
Mfr. Part No.:
2002-492/000-012
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Jumper

Accessory Type

Vertical Jumper

Series

TOPJOB S

For Use With

DIN Rail Terminal Block

Colour

Orange

Standards/Approvals

No

Hazardous Area Certification

No

Current Rating

24A

COO (Country of Origin):
DE
The WAGO Vertical jumper is a insulated jumper. This jumper is available in orange colour. The net weight of this product is 0.8 g only.

RoHS compliant

0.006 MJ fire load

Railway approved

Related links