WAGO, 22 (TOPJOB S) Polyamide Push-in Type Jumper Bar Insulate for use with Terminal Block
- RS Stock No.:
- 281-5857
- Distrelec Article No.:
- 304-42-142
- Mfr. Part No.:
- 2001-402
- Brand:
- WAGO
Subtotal (1 bag of 25 units)*
$36.07
(exc. GST)
$39.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $36.07 | $1.443 |
*price indicative
- RS Stock No.:
- 281-5857
- Distrelec Article No.:
- 304-42-142
- Mfr. Part No.:
- 2001-402
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Jumper Bar | |
| Accessory Type | Push-in Type Jumper Bar Insulate | |
| For Use With | Terminal Block | |
| Series | 22 (TOPJOB S) | |
| Colour | Light Grey | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Jumper Bar | ||
Accessory Type Push-in Type Jumper Bar Insulate | ||
For Use With Terminal Block | ||
Series 22 (TOPJOB S) | ||
Colour Light Grey | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The WAGO 2-way Jumper is insulated with Polyamide material. It has width of 7 mm, height of 4.1 mm and depth of 19 mm.
RoHS Compliance
Related links
- WAGO, 22 (TOPJOB S) Polyamide Push-in Type Jumper Bar Insulate for use with Terminal Block
- WAGO, 22 (TOPJOB S) Polyamide Continuous Jumper for use with Terminal Block
- WAGO, 22 (TOPJOB S) Polyamide Jumper for use with Terminal Block
- WAGO, 22 (TOPJOB S) Polyamide Modular Connector for use with For Jumper Contact Slot
- WAGO, 22 (TOPJOB S) Jumper for use with Terminal Block
- WAGO, 22 (TOPJOB S) Vertical Jumper
- WAGO 22 (TOPJOB S) Series End & Intermediate Plate for Use with Automotive Connector
- WAGO 22 (TOPJOB S) Series End & Intermediate Plate
