WAGO, 22 (TOPJOB S) Jumper for use with Terminal Block
- RS Stock No.:
- 281-5887
- Mfr. Part No.:
- 2006-405
- Brand:
- WAGO
Subtotal (1 bag of 25 units)*
$189.58
(exc. GST)
$208.54
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $189.58 | $7.583 |
*price indicative
- RS Stock No.:
- 281-5887
- Mfr. Part No.:
- 2006-405
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Jumper | |
| Product Type | Jumper Bar | |
| For Use With | Terminal Block | |
| Series | 22 (TOPJOB S) | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Jumper | ||
Product Type Jumper Bar | ||
For Use With Terminal Block | ||
Series 22 (TOPJOB S) | ||
Colour Light Grey | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The WAGO 5-way Jumper is insulated with Polyamide material. It has width of 35.3 mm, height of 4.1 mm and depth of 19 mm.
Approval Railway WAGO GmbH & Co. KG
RoHS Compliance
Related links
- WAGO, 22 (TOPJOB S) Jumper for use with Terminal Block
- WAGO, 22 (TOPJOB S) Polyamide Continuous Jumper for use with Terminal Block
- WAGO, 22 (TOPJOB S) Polyamide Jumper for use with Terminal Block
- WAGO, 22 (TOPJOB S) Vertical Jumper
- WAGO TOPJOB S Series Jumper for Use with DIN Rail Terminal Block
- WAGO, 22 (TOPJOB S) Polyamide Push-in Type Jumper Bar Insulate for use with Terminal Block
- WAGO, 22 (TOPJOB S) Polyamide Modular Connector for use with For Jumper Contact Slot
- WAGO 22 (TOPJOB S) Series End & Intermediate Plate for Use with Automotive Connector
