Phoenix Contact WMS-OT HF Cable Marker, White, 3.2 mm Cable, 1 mm Cable, 1044236
- RS Stock No.:
- 509-687
- Mfr. Part No.:
- 1044236
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 509-687
- Mfr. Part No.:
- 1044236
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Series | WMS-OT HF | |
| Maximum Cable Diameter | 3.2mm | |
| Minimum Cable Diameter | 1mm | |
| Colour | White | |
| Length | 30m | |
| Width | 5mm | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Series WMS-OT HF | ||
Maximum Cable Diameter 3.2mm | ||
Minimum Cable Diameter 1mm | ||
Colour White | ||
Length 30m | ||
Width 5mm | ||
Material Polyolefin | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact innovative marking tube is designed to offer a reliable solution for the permanent identification of individual wires, cables, and other cylindrical objects. Engineered with polyolefin, it ensures optimum visibility and durability in various environments, making it particularly suited for the railway industry. The unprinted, writable surface allows users to easily customise labels using compatible thermal printers. With a unique oval shape that facilitates effortless sliding onto cables, this product revolutionises the way professionals approach cable identification and organisation. Its halogen-free material and adaptable length capabilities enhance its usability across diverse applications, ensuring compliance with stringent industrial standards.
Engineered from halogen-free polyolefin for safe use in sensitive environments
Designed for easy application, allowing quick installation on wires and cables
Customisable surface is compatible with various thermal printing systems
Built to withstand varying temperature ranges, ensuring functionality in extreme conditions
Tested for UV resistance, ensuring longevity and durability even under sunlight exposure
Adaptable cutting options allow for precise length adjustments up to one metre
Complies with international standards for safety and performance, providing peace of mind during usage
Related links
- Phoenix Contact WMS-OT HF Cable Marker 3.2 mm Cable 1044243
- Phoenix Contact WMS-OT HF Slide-On Cable Marker 3.2 mm Cable White 1044253
- Phoenix Contact WMS-OT HF Slide-On Cable Marking Kit 2.4 mm Cable White 1163116
- Phoenix Contact MM-WMS Cable Marker 3.2 mm Cable 0803923
- Phoenix Contact WMS-OT HF Cable Marker 1044239 R23 HL 1-HL 3 R24 HL 1-HL 3
- Phoenix Contact WMS-OT HF Cable Marker Pre-printed "Unmarked" R23 HL 1-HL 3, R24 HL
- Phoenix Contact WMS-OT HF Slide-On Cable Marker 4.8 mm Cable White 1044256
- Phoenix Contact WMS-OT HF Slide-On Cable Marker 4.8 mm Cable Yellow 1044259
