Phoenix Contact WMS-OT HF Cable Marker, Yellow, Pre-printed "Unmarked", 1044245 R22 Hl 1-Hl 3, R23 HL 1-HL 3, R24 HL
- RS Stock No.:
- 519-749
- Mfr. Part No.:
- 1044245
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-749
- Mfr. Part No.:
- 1044245
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Legend | Unmarked | |
| Series | WMS-OT HF | |
| Legend Colour | Yellow | |
| Length | 30m | |
| Width | 9mm | |
| Printable | Yes | |
| Material | Polyolefin | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 125°C | |
| Fire Behaviour | R22 Hl 1-Hl 3, R23 HL 1-HL 3, R24 HL 1-HL 3 | |
| Standards/Approvals | RoHS, REACH, UL 94 V-0, DIN EN 45545-2 (R22, R23, R24 HL1-HL3) | |
| Resistance Features | Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Legend Unmarked | ||
Series WMS-OT HF | ||
Legend Colour Yellow | ||
Length 30m | ||
Width 9mm | ||
Printable Yes | ||
Material Polyolefin | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 125°C | ||
Fire Behaviour R22 Hl 1-Hl 3, R23 HL 1-HL 3, R24 HL 1-HL 3 | ||
Standards/Approvals RoHS, REACH, UL 94 V-0, DIN EN 45545-2 (R22, R23, R24 HL1-HL3) | ||
Resistance Features Wipe Resistant | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Marking Sleeve is designed to facilitate the permanent identification of single-core wires, cables, and cylindrical objects. With its yellow polyolefin construction, it is non-shrinkable and halogen-free, making it a reliable choice for diverse industrial applications. This product is especially suited for the railway industry, where durability and legibility are crucial. The roll allows for easy cutting or perforation to the desired length, ensuring adaptability to various needs. Its oval design simplifies fitting onto conductors, making it a practical solution for both professionals and enthusiasts alike. Ideal for use with a range of printers, this marking sleeve aligns with modern identification technologies and standards, ensuring that your wiring projects meet regulatory requirements while achieving efficient organisation.
Designed for rapid fitting onto conductors and cables
Offers permanent and captive identification for a variety of applications
Easily cut or perforated to achieve custom lengths up to 1 metre
Meets stringent standards for flammability and resistance to UV exposure
Complies with EU RoHS substance requirements ensuring environmental safety
Proven effectiveness in the demanding conditions of the railway industry
Supports thermal transfer identification technology for precise labelling needs
Related links
- Phoenix Contact WMS Cable Marker Pre-printed "Unmarked" R23 HL 1-HL 3, R22 Hl 1-Hl 3
- Phoenix Contact WMS-OT HF Cable Marker 1044239 R23 HL 1-HL 3 R24 HL 1-HL 3
- Phoenix Contact WMS Cable Marker Pre-printed "Unmarked" R23 HL 1-HL 3, R24 HL 1-HL 3
- Phoenix Contact 10442 Cable Marker 1044239 R24 HL 1-HL 3 R23 HL 1-HL 3
- Phoenix Contact UCT-WMT Cable Marker 0801430 Fire Protection for Rail Vehicles (DIN EN 45545-2) R24 HL 1-HL 3,
- Phoenix Contact WMS-OT HF Cable Marker 3.2 mm Cable 1044243
- Phoenix Contact WMS-OT HF Cable Marker 3.2 mm Cable 1044236
- Phoenix Contact WMS-OT HF Slide-On Cable Marker 3.2 mm Cable White 1044253
