Phoenix Contact WMS-OT HF Cable Marker, Yellow, 1044239 R23 HL 1-HL 3, R22 Hl 1-Hl 3, R24 HL 1-HL 3
- RS Stock No.:
- 487-354
- Mfr. Part No.:
- 1044239
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 487-354
- Mfr. Part No.:
- 1044239
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Series | WMS-OT HF | |
| Legend Colour | Yellow | |
| Length | 30m | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -30°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 125°C | |
| Fire Behaviour | R23 HL 1-HL 3, R22 Hl 1-Hl 3, R24 HL 1-HL 3 | |
| Standards/Approvals | UL 94 V-0, REACH, RoHS, DIN EN 45545-2 (R22, R23, R24 HL1-HL3) | |
| Resistance Features | Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Series WMS-OT HF | ||
Legend Colour Yellow | ||
Length 30m | ||
Width 5mm | ||
Printable Yes | ||
Material Polyolefin | ||
Minimum Operating Temperature -30°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 125°C | ||
Fire Behaviour R23 HL 1-HL 3, R22 Hl 1-Hl 3, R24 HL 1-HL 3 | ||
Standards/Approvals UL 94 V-0, REACH, RoHS, DIN EN 45545-2 (R22, R23, R24 HL1-HL3) | ||
Resistance Features Wipe Resistant | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Marking hose is a high performance identification sleeve designed specifically for the railway industry. This innovative product ensures permanent and secure identification for individual wires, conductors, cables, and pneumatic hoses, making it ideal for numerous industrial applications. The product utilizes a halogen free, non-shrinkable design that enables rapid application over wires or cables. With its considerable length and width, it allows for easy customization of labelling lengths while maintaining durability and resistance to various environmental conditions. Additionally, the Marking hose combines functionality with user convenience, ensuring efficient operations within professional settings.
Offers durable identification for various cylindrical objects
Non shrinkable design provides excellent longevity
Oval shape facilitates quick and easy installation
Compatible with multiple roll printers for versatile usage
Made from halogen free materials promoting environmental compliance
Capable of operating in a wide range of temperatures
Crafted to withstand scratch and UV exposure effectively
Related links
- Phoenix Contact WMS-OT HF Cable Marker Pre-printed "Unmarked" R23 HL 1-HL 3, R24 HL
- Phoenix Contact WMS Cable Marker Pre-printed "Unmarked" R23 HL 1-HL 3, R24 HL 1-HL 3
- Phoenix Contact 10442 Cable Marker 1044239 R24 HL 1-HL 3 R23 HL 1-HL 3
- Phoenix Contact WMS Cable Marker Pre-printed "Unmarked" R23 HL 1-HL 3, R22 Hl 1-Hl 3
- Phoenix Contact UCT-WMT Cable Marker 0801430 Fire Protection for Rail Vehicles (DIN EN 45545-2) R24 HL 1-HL 3,
- Phoenix Contact WMS-OT HF Cable Marker 3.2 mm Cable 1044243
- Phoenix Contact WMS-OT HF Cable Marker 3.2 mm Cable 1044236
- Phoenix Contact WMS-OT HF Slide-On Cable Marker 3.2 mm Cable White 1044253
