ABB 3-Pole Base Isolator Switch -, IP65, 200A, 144 kW
- RS Stock No.:
- 762-2660
- Mfr. Part No.:
- OT160EV12P 1SCA120529R1001
- Brand:
- ABB
Subtotal (1 unit)*
$595.87
(exc. GST)
$655.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $595.87 |
*price indicative
- RS Stock No.:
- 762-2660
- Mfr. Part No.:
- OT160EV12P 1SCA120529R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Base | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | No | |
| Switching Current | 200A | |
| Terminal Type | Screw | |
| Series | OT | |
| Switching Power | 144kW | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | 0°C | |
| Width | 151mm | |
| Length | 150mm | |
| Standards/Approvals | VDE, REACH, RoHS, UL, CSA, CE, ATEX | |
| Hazardous Area Certification | ATEX | |
| Depth | 83mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Base | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Auxiliary Contacts Available No | ||
Switching Current 200A | ||
Terminal Type Screw | ||
Series OT | ||
Switching Power 144kW | ||
Padlock Compatibility No | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature 0°C | ||
Width 151mm | ||
Length 150mm | ||
Standards/Approvals VDE, REACH, RoHS, UL, CSA, CE, ATEX | ||
Hazardous Area Certification ATEX | ||
Depth 83mm | ||
- COO (Country of Origin):
- FI
ABB Isolator Switch, 3-Phase, 12kV Switch Rating - OT Series - OT160EV12P 1SCA120529R1001
Power down your circuit control with this isolator switch from ABB. At the flick of a switch, you can temporarily shut off the flow of current and deactivate an attached circuit. This lets you safely carry out routine maintenance in safety. With a 200A maximum current and 144kW power rating, this isolator is ideal for heavy-duty applications such as switchboards and control centres. Its IP65 rating means it's completely protected from dust for reliable use in harsh settings.
Features & Benefits
• Designed for use with padlocks to prevent unauthorised or accidental reactivation
• Compact dimensions of 151 (W) x 150 (L) x 83mm (D) so it's handy for use in tight spaces
• Standard DIN rail mounting on a 6mm shaft means it's easy to install
• On-off switch settings mean it's simple to operate
• Compatible with accessories including extension shafts and handles for convenient use
Applications
• Factory automation
• Manufacturing facilities
• Energy production
• Mechanical engineering
Is this isolator switch waterproof?
This component has an IP65 rating, which means it's protected against low-pressure water jets in any direction but shouldn't be exposed to high-pressure jets.
Related links
- ABB 3-Pole Base Isolator Switch - 200A, 144 kW
- ABB 4-Pole Base Isolator Switch - 200A, 144 kW
- ABB 3-Pole Base Isolator Switch - IP20 132 kW
- ABB 2-Pole Base Isolator Switch - 16A, 75 kW
- ABB 3-Pole Wall Mount Isolator Switch - 200A
- ABB 3-Pole Isolator Switch - 200A, 8 W
- ABB 3-Pole Base Isolator Switch - 16A, 7.5 kW
- ABB 3-Pole Base Isolator Switch - 32A, 75 kW