Electrotherm Digital Transducer 35V, 85 °C, -40 °C
- RS Stock No.:
- 913-0866
- Mfr. Part No.:
- LKM 282
- Brand:
- Electrotherm
Get a bulk buy discount
Add 5 more to save $82.80
View bulk pricing optionsSubtotal (1 unit)*
$474.80
(exc. GST)
$522.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $474.80 | - |
| 5 - 9 | $458.24 | $82.80 |
| 10 + | $436.82 | $379.80 |
*price indicative
- RS Stock No.:
- 913-0866
- Mfr. Part No.:
- LKM 282
- Brand:
- Electrotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrotherm | |
| Product Type | Digital Transducer | |
| Output Type | 0 to 10 V | |
| Depth | 93mm | |
| Maximum Supply Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 61326-1:2006EN 61326-2-3:2006 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Electrotherm | ||
Product Type Digital Transducer | ||
Output Type 0 to 10 V | ||
Depth 93mm | ||
Maximum Supply Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 61326-1:2006EN 61326-2-3:2006 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
LKM 282 Digital Programmable Measuring Transducer
The LKM 282 series is a digital programmable galvanically isolated measuring transducer for thermocouples. The transducer is mounted on standard rails. The LKM 282 transducer was designed to be used in cars. The transducer has a high interference immunity plus a wide range of voltages even a supply voltage of 8V you can obtain a liner output signal of 10V. A slim 6mm design means this transducer takes little space on a standard rail and has optimum shock resistance.
An added benefit to all users is that this measuring transducer can be programmed for a variety of thermocouples all to DIN EN 60584-3.The sensors thermoelectric emfs are converted temperature linearly into the output signal which ranges from 0 to 10V. This is where temperature compensation takes place within the measuring transducer which is configured via a micro USB port.
Input Thermocouples - K, J, L, T, U, E, N, S, B, R, C
Span: 50K
Linearity error: 0.3K
Measurement error: 0.2%
Error of reference junction: +/- 0.5°C
Supply voltage: 8 to 35 VDC, 8 to26 VAC polarity-safe
Max. current consumption: 15mA at 24VDC
Galvanic isolation: 2.5kV
Output: 0 to10V / 10 to 0V current-limited (1mA)
Sensor break: 10V typically 11V
Short circuit: voltage value for room temperature
Response time: 0.5s
TC: 100ppm/K
Humidity: 95%
Mounting: 35mm DIN-rail
Material: polyester
Dimensions: 100x6x93mm (HxWxD)
Type of terminals: screw terminals spring-cage terminals are possible
Clamping range: 0.2 to 2.5mm²
Weight: approx.54g
Vibration: 147 to 500Hz / 300 m/s² 500Hz to 2K / 200 m/s²
Galvanically Isolated Digital Programmable Measuring Transducer
Approvals
EN61326-1:2006
EN61326-2-3:2006
EN61326-2-3:2006
Related links
- Electrotherm Digital Transducer 35V -40 °C
- Electrotherm 261 Digital Transducer 35V -40 °C
- Electrotherm LKM 273 Digital Transducer 35V -25 °C
- LKMelectronic LKM 211 Temperature Transmitter Thermocouple Input 35V -40 °C
- LKMelectronic LKM 211 Temperature Transmitter 35V -40 °C
- LKMelectronic LKM 224 Temperature Transmitter 35V -40 °C
- LKMelectronic LKM 101 Temperature Transmitter K Type Thermocouple Input 35V -40 °C
- LKMelectronic LKM 214 Temperature Transmitter PT100 Input 35V -40 °C
