Electrotherm LKM 273 Digital Transducer 35V, 70 °C, -25 °C

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$220.84

(exc. GST)

$242.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$220.84-
5 - 9$215.412%
10 +$206.106%

*price indicative

RS Stock No.:
913-0850
Mfr. Part No.:
LKM 273
Brand:
Electrotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Electrotherm

Product Type

Digital Transducer

Output Type

4 to 20 mA

Minimum Temperature Input

-100°C

Maximum Temperature Input

600°C

Series

LKM 273

Depth

53mm

Maximum Supply Voltage

35V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN 61326-1:2006, EN 61326-2-3:2006

Hazardous Area Certification

No

COO (Country of Origin):
DE

LKM 273 Pt100/Pt1000 Digital Configurable Measuring Transducer


The LKM 273 is a digital configurable measuring transducer for Pt100 / Pt1000 and is designed for installation on a 35 mm top hat rail. This transducer has a 20 to 20 mA current output. To set 13 different measuring ranges use a 4 DIP switches. You can make minor corrections for the transducer with a zero point controller. The sensor for the LKM 273 is detected automatically and connected with a 3-/2- lead circuit.

Measuring ranges that can be configured

-100 to 100°C, -50 to 50°C, -40 to 60°C, -30 to 70°C, -20 to 150°C

0 to 50°C, 0 to 100°C, 0 to 200°C, 0 to 250°C, 0 to 300°C, 0 to 400°C, 0 to 500°C, 0 to 600°C

Input: Pt100/Pt1000 self-detecting, 2/3- wire circuit

Overall measuring range: Pt100: -100 to 600°C, Pt1000:-100 to 300°C, adjustable via DIP-switch

Measurement current: 0.25 mA

Current consumption: max. 21mA

Resolution: 14 bit

Measuring rate: 2/s

Output: 4 to 20mA

Temperature coefficient: 0.015K/°C set temperature range 0 to 100°C

Dimensions: 75x25x53mm (HxWxD)

Weight: approx.60g

Loop voltage: 10. To 35 Vdc polarity-safe

Linearity error: 0.1%FS

Probe break: 20mA

Short circuit: 4mA

Clamping range: 0.2 to 2.5mm² screw clamps

Temperature coefficient: 0.015K/°C set temperature range 0 to 100°C

Operating temperature range: - 25°C to 70°C

Dimensions: 75x25x53mm (HxWxD)

Weight: approx.60g

Transducer LKM 273 Pt100 / Pt1000 Rail Assembly


Approvals

EMC Emission and Noise immunity: EN61326-1:2006. EN61326-2-3:2006

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy