Endress+Hauser TMT31 Temperature Transmitter PT100 Input 36V, 250 °C, -50 °C

Subtotal (1 unit)*

$230.52

(exc. GST)

$253.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$230.52

*price indicative

RS Stock No.:
288-6122
Distrelec Article No.:
304-27-082
Mfr. Part No.:
TMT31-1D04/125
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Input Type

PT100

Product Type

Temperature Transmitter

Output Type

Analogue

Diameter

44mm

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Series

TMT31

Maximum Supply Voltage

36V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

250°C

Hazardous Area Certification

No

Standards/Approvals

CSA C/US, DNV (GL) Marine Approval, ATEX

COO (Country of Origin):
DE
The Endress+Hauser reliable and long-term stable temperature transmitter designed for accurate and reliable process temperature measurements for RTD sensors. It is suitable for use in Zone 2 / Div. 2 areas and provides highly accurate and reliable temperature measurement for various industrial and hygienic process applications. The iTEMP TMT31 offers a single RTD sensor input for Pt100 or Pt1000 (2-/3- or 4-wire) sensors and has a 4 to 20 mA analog output.

Accurate and reliable temperature measurement for various industrial and hygienic process applications

Certified for use in Zone 2 (Ex ec) / Div. 2 areas

Single RTD sensor input for Pt100 or Pt1000 (2-/3- or 4-wire) sensors

4 to 20 mA analog output

Pu

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy