Endress+Hauser TMT127 Temperature Transmitter PT100 Input, 12 - 35 V
- RS Stock No.:
- 288-6087
- Distrelec Article No.:
- 304-27-048
- Mfr. Part No.:
- TMT127-A41DBA
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$295.12
(exc. GST)
$324.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $295.12 |
*price indicative
- RS Stock No.:
- 288-6087
- Distrelec Article No.:
- 304-27-048
- Mfr. Part No.:
- TMT127-A41DBA
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Input Type | PT100 | |
| Supply Voltage | 12 - 35 V | |
| Output Type | Analogue | |
| Minimum Temperature Input | -200°C | |
| Maximum Temperature Input | 850°C | |
| Series | TMT127 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Input Type PT100 | ||
Supply Voltage 12 - 35 V | ||
Output Type Analogue | ||
Minimum Temperature Input -200°C | ||
Maximum Temperature Input 850°C | ||
Series TMT127 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser iTEMP TMT127 transmitter is designed for the transformation of an RTD Pt100 sensor signal in a fixed measuring range. The standardized output signal used for process measurement is a 4 to 20 mA signal. This means fast and easy temperature measuring as well as reliable and precise measured values for a wide range of industry applications. Installation is realized on DIN rail according to IEC 60715 (housing width: 22.5 mm).
High accuracy in complete ambient temperature range
Failure information for sensor breakage or short-circuit
Failure information for sensor breakage or short-circuit
Related links
- Endress+Hauser TMT127 Temperature Transmitter PT100 Input, 12 → 35 V
- Endress+Hauser TMT127 Temperature Transmitter PT100 Input, 12 - 35 V
- Endress+Hauser TMT128 Temperature Transmitter TC Input, 12 - 35 V
- Endress+Hauser TMT128 Temperature Transmitter TC Input, 12 → 35 V
- Endress+Hauser TMT80 Temperature Transmitter PT100 Input, 8 - 35 V
- Prosensor 970PRO Temperature Transmitter Universal Input, 12 → 35 V dc
- Endress+Hauser TMT80 Temperature Transmitter Pt100 to Pt1000 Input, 8 → 35 V
- Endress+Hauser TMT31 Temperature Transmitter PT100 Input, 36 V
