Endress+Hauser TMT31 Temperature Transmitter PT100 Input 36V, 250 °C, -50 °C
- RS Stock No.:
- 288-6118
- Distrelec Article No.:
- 304-27-079
- Mfr. Part No.:
- TMT31-1C16/139
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$262.06
(exc. GST)
$288.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $262.06 |
*price indicative
- RS Stock No.:
- 288-6118
- Distrelec Article No.:
- 304-27-079
- Mfr. Part No.:
- TMT31-1C16/139
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Input Type | PT100 | |
| Product Type | Temperature Transmitter | |
| Output Type | Analogue | |
| Diameter | 44mm | |
| Minimum Temperature Input | -200°C | |
| Maximum Temperature Input | 850°C | |
| Series | TMT31 | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | ATEX, CSA C/US, DNV (GL) Marine Approval | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Input Type PT100 | ||
Product Type Temperature Transmitter | ||
Output Type Analogue | ||
Diameter 44mm | ||
Minimum Temperature Input -200°C | ||
Maximum Temperature Input 850°C | ||
Series TMT31 | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals ATEX, CSA C/US, DNV (GL) Marine Approval | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Endress+Hauser RTD temperature transmitter is designed for accurate and reliable process temperature measurements. It is suitable for use with PT100 or PT1000 RTD sensors and is ideal for various industrial and hygienic process applications. With its reliable and long-term stability, this temperature transmitter provides highly accurate temperature measurement results. It is certified for use in Zone 2/Div. 2 areas and can be easily installed and parametrized using free software tools.
Accurate and reliable temperature measurements
Compatible with PT100 or PT1000 RTD sensors
Certified for use in Zone 2/Div.2 areas
Easy installation with push-in terminals
Can be parametrized using free software tools
Improved measurement accuracy up
Related links
- Endress+Hauser TMT31 Temperature Transmitter PT100 Input 36V -50 °C
- Endress+Hauser TMT31 Temperature Transmitter PT100 to PT1000 Input 36V -50 °C
- Endress+Hauser TMT31 Temperature Transmitter PT100 Input 36V dc -40 °C
- Endress+Hauser TMT31 Temperature Transmitter PT100 Input 36V -40 °C
- Endress+Hauser TMT31 Temperature Transmitter PT100 Input 36V
- Endress+Hauser TMT31 Temperature Transmitter RTD Input 36V dc -40 °C
- Endress+Hauser TMT31 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser TMT31 Temperature Transmitter RTD 85 °C, -40 °C
