Endress+Hauser iTEMP TMT142B Temperature Transmitter RTD, Thermocouple Input 36V dc, 85 °C, -40 °C
- RS Stock No.:
- 287-1864
- Mfr. Part No.:
- TMT142B-BAA22A1
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$2,013.01
(exc. GST)
$2,214.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,013.01 |
*price indicative
- RS Stock No.:
- 287-1864
- Mfr. Part No.:
- TMT142B-BAA22A1
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Temperature Transmitter | |
| Input Type | RTD, Thermocouple | |
| Output Type | 4 to 20 mA | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 200°C | |
| Series | iTEMP TMT142B | |
| Depth | 106mm | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | ATEX, CSA | |
| Standards/Approvals | CSA, ATEX, EAC, IECEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Temperature Transmitter | ||
Input Type RTD, Thermocouple | ||
Output Type 4 to 20 mA | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 200°C | ||
Series iTEMP TMT142B | ||
Depth 106mm | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification ATEX, CSA | ||
Standards/Approvals CSA, ATEX, EAC, IECEX | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER iTEMP TMT142B comes in a robust, compact single-chamber field housing. Highest performance in critical control applications and harsh environments such as hazardous areas characterize this single-channel temperature transmitter. Its backlit display offers clear process and diagnostic information in the field. The integrated Bluetooth interface facilitates remote device configuration and maintenance routine, regardless of the mounted position. Inputs for resistance sensors (RTD), thermocouple (TC), resistances (Ω) and voltage transmitters (mV) are converted to a 4 to 20 mA signal and HART 7 communication.
Reliable, long-term stable, and accurate temperature measurement
Resilient even under harsh environmental conditions
Achieved through a pressure-encapsulated single-chamber housing
Integrated overvoltage protection ensures additional reliability
Related links
- Endress+Hauser iTEMP TMT142B Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT72 Temperature Transmitter RTD 85 °C, -40 °C
- Endress+Hauser TMT31 Temperature Transmitter RTD 85 °C, -40 °C
- Endress+Hauser iTEMP TMT82 Temperature Transmitter RTD 85 °C, -40 °C
- Endress+Hauser iTEMP TMT84 Temperature Transmitter RTD 85 °C, -40 °C
- Endress+Hauser TMT142B Temperature Transmitter Thermocouple Input 36V
- Endress+Hauser iTEMP TMT71 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT72 Temperature Transmitter Thermocouple 85 °C, -40 °C
