LKMelectronic LKM Temperature Transmitter PT1000 Input 35V dc, 85 °C, -40 °C

Subtotal (1 unit)*

$203.06

(exc. GST)

$223.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$203.06

*price indicative

RS Stock No.:
274-0295
Mfr. Part No.:
LKM146/7
Brand:
LKMelectronic
Find similar products by selecting one or more attributes.
Select all

Brand

LKMelectronic

Product Type

Temperature Transmitter

Input Type

PT1000

Output Type

4 to 20 mA

Diameter

25mm

Minimum Temperature Input

0°C

Maximum Temperature Input

150°C

Series

LKM

Depth

14.5mm

Maximum Supply Voltage

35V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

EN 61326-1

Hazardous Area Certification

No

COO (Country of Origin):
DE
The LKMelectronic Temperature Transmitter is a digital programmable transmitter for resistance sensors with 4 to 20mA current output for mounting in the J head. Sensor type and measuring range can be defined by means of PC and programming cable. The sensors are operated in 2 wire circuit. Any corrections to eliminate the line resistance can be made during programming.

Reverse polarity protected

16 bit input and 14 bit output resolution

Complete encapsulation with polyurethane

Emission and noise immunity acc. to EN 61326 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy