LKMelectronic LKM Temperature Transmitter PT1000, PT100 Input 34V dc, 85 °C, -40 °C

Subtotal (1 unit)*

$333.95

(exc. GST)

$367.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$333.95

*price indicative

RS Stock No.:
274-0316
Mfr. Part No.:
LKM436
Brand:
LKMelectronic
Find similar products by selecting one or more attributes.
Select all

Brand

LKMelectronic

Product Type

Temperature Transmitter

Input Type

PT1000, PT100

Output Type

2 Relay

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Series

LKM

Depth

53mm

Maximum Supply Voltage

34V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Standards/Approvals

EN 61326-1

COO (Country of Origin):
DE
The LKMelectronic Temperature Transmitter was designed as a programmable over temperature switch for control systems. As soon as the switching point is reached, a potential free relay contact switches. With a program available free of charge, other parameters such as switching point, hysteresis and an optional self locking function can be set in addition to the sensor.

Screw terminals clamping

Better switching accuracy as 0.2 degree Celsius

Operating and switching status display by LED

Emission and immunity acc. To EN 61326 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy