ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc

Subtotal (1 unit)*

$576.39

(exc. GST)

$634.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$576.39

*price indicative

RS Stock No.:
596-728
Mfr. Part No.:
TD2943
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Input Type

PT1000

Product Type

Infrared Temperature Sensor

Output Type

Analogue

Diameter

6mm

Minimum Temperature Input

-50°C

Maximum Temperature Input

150°C

Series

TD

Maximum Supply Voltage

32V dc

Standards/Approvals

DIN EN 61000-6-3, DIN EN 68000-2-27, UL, DIN EN 60068-2-6, DIN EN 61000-6-2, 3-A

COO (Country of Origin):
US
The ifm electronics temperature transmitter with display features a hygienic design suited for the demanding requirements of the food and beverage industry. It offers excellent response dynamics and a very short power-on delay time. The clearly visible 4-digit LED display ensures easy monitoring. It also provides high protection and pressure resistance for reliable operation in challenging environments.

Protection class III

Reverse polarity protection

Short-circuit protection

Overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy