ifm electronic TAD Infrared Temperature Sensor PT1000 Input 32V dc

Subtotal (1 unit)*

$1,341.70

(exc. GST)

$1,475.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,341.70

*price indicative

RS Stock No.:
596-152
Mfr. Part No.:
TAD181
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Infrared Temperature Sensor

Input Type

PT1000

Output Type

Analogue

Diameter

50.4mm

Minimum Temperature Input

-25°C

Maximum Temperature Input

160°C

Series

TAD

Maximum Supply Voltage

32V dc

Standards/Approvals

UL, DIN IEC 68-2-6 20 g (10...2000 Hz), DIN IEC 68-2-27 50 g (11 ms), DIN EN 61000-6-3, CE, DIN EN 61000-6-2, 3-A

COO (Country of Origin):
US
The ifm electronic temperature transmitter with drift detection is engineered for precise monitoring of temperature in both liquids and gases. It features a robust measuring range from -25 to 160 °C and integrates advanced drift detection technology to ensure reliable performance in demanding applications. Designed for easy installation, it utilizes a threaded connection with an external thread, optimizing versatility in various process environments. With high-pressure ratings and an IP68/IP69K protection class, this device is built to withstand harsh conditions, ensuring longevity and dependable operation.

Gold-plated contacts enhance conductivity and reliability

Includes a fail-safe function for added security in operation

Supports both digital and analogue outputs for flexible integration

Drift monitoring and fault diagnostics ensure optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy