ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V
- RS Stock No.:
- 596-559
- Mfr. Part No.:
- TCC911
- Brand:
- ifm electronic
Subtotal (1 unit)*
$939.23
(exc. GST)
$1,033.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $939.23 |
*price indicative
- RS Stock No.:
- 596-559
- Mfr. Part No.:
- TCC911
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | PT1000 | |
| Product Type | Infrared Temperature Sensor | |
| Diameter | 64mm | |
| Minimum Temperature Input | -25°C | |
| Maximum Temperature Input | 160°C | |
| Series | TC-C | |
| Maximum Supply Voltage | 32V | |
| Standards/Approvals | DIN EN 61000-6-2, DIN EN 68000-2-27, DIN EN 61000-6-3, UL, DIN EN 60068-2-6, 3-A | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type PT1000 | ||
Product Type Infrared Temperature Sensor | ||
Diameter 64mm | ||
Minimum Temperature Input -25°C | ||
Maximum Temperature Input 160°C | ||
Series TC-C | ||
Maximum Supply Voltage 32V | ||
Standards/Approvals DIN EN 61000-6-2, DIN EN 68000-2-27, DIN EN 61000-6-3, UL, DIN EN 60068-2-6, 3-A | ||
- COO (Country of Origin):
- US
The ifm electronic Temperature Transmitter is expertly engineered for precise temperature measurement across liquids and gases. Its robust build incorporates gold-plated contacts and a resilient stainless steel housing, delivering reliability in demanding applications. This device offers a wide measuring range from -25 to 160 °C and supports an IO-Link communication interface for seamless integration into automation systems. Designed for versatility, its compact form factor and various output options make it suitable for diverse industrial environments. The integrated calibration check ensures ongoing accuracy, while the device's high IP68 and IP69K protection ratings guarantee durability against harsh conditions.
Wide measuring range from -25 to 160 °C, accommodating various applications
Offers both analogue and digital output capabilities, ensuring flexibility in integration
IO-Link communication interface allows for easy connectivity and data exchange
Constructed with gold-plated contacts for enhanced reliability and reduced wear
Related links
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA1 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TA2 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TD2 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TAD Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
