ifm electronic TA1 Infrared Temperature Sensor PT1000 Input 32V

Subtotal (1 unit)*

$529.15

(exc. GST)

$582.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$529.15

*price indicative

RS Stock No.:
596-499
Mfr. Part No.:
TA1327
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Infrared Temperature Sensor

Input Type

PT1000

Output Type

4 to 20 mA

Diameter

19mm

Minimum Temperature Input

-50°C

Maximum Temperature Input

200°C

Series

TA1

Maximum Supply Voltage

32V

Standards/Approvals

UL, DIN EN 61000-6-2, UKCA, DIN EN 61000-6-3, CE, DIN IEC 68-2-27 50 g (11 ms), DIN IEC 68-2-6 20 g (10...2000 Hz)

COO (Country of Origin):
US
The ifm electronic temperature transmitter is engineered to offer precise measurements within a -50 to 200 °C range, making it ideal for various liquid and gas monitoring applications. Designed for robust performance, this compact device features a G 3/8 internal threaded connection and an installation length of 83 mm, ensuring easy integration into existing systems. The transmitter boasts a resolution of 0.04 K and an accuracy of ± 0.3 K, ensuring reliable data for critical processes. With an IO-Link communication interface, it facilitates seamless data transmission and configuration, meeting the demands of modern automation environments. Its durable stainless-steel housing ensures longevity and resistance to harsh conditions, making it the perfect choice for challenging industrial settings.

Operates effectively within a broad temperature range, ensuring versatility in application

Supports IO-Link communication, allowing for easy integration and configuration

Provides high accuracy and precision for reliable temperature monitoring

Built with durable stainless steel materials, enhancing resistance to environmental stresses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy