ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- RS Stock No.:
- 596-160
- Mfr. Part No.:
- TD2863
- Brand:
- ifm electronic
Subtotal (1 unit)*
$562.88
(exc. GST)
$619.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $562.88 |
*price indicative
- RS Stock No.:
- 596-160
- Mfr. Part No.:
- TD2863
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Infrared Temperature Sensor | |
| Input Type | PT1000 | |
| Output Type | Analogue | |
| Diameter | 50.5mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TD | |
| Maximum Supply Voltage | 32V dc | |
| Standards/Approvals | UL, DIN EN 68000-2-27, DIN EN 60068-2-6, DIN EN 61000-6-3, DIN EN 61000-6-2, 3-A | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Infrared Temperature Sensor | ||
Input Type PT1000 | ||
Output Type Analogue | ||
Diameter 50.5mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TD | ||
Maximum Supply Voltage 32V dc | ||
Standards/Approvals UL, DIN EN 68000-2-27, DIN EN 60068-2-6, DIN EN 61000-6-3, DIN EN 61000-6-2, 3-A | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter with display is specifically designed to accurately measure a wide range of temperatures from -50 to 150 °C and is suitable for both liquids and gases. With its robust design, this device features an easy-to-read 7-segment LED display, allowing for clear temperature readings in either °C or °F, enhancing usability in various applications. The integration of an analogue output and IO-Link communication ensures seamless connectivity and configurability, making it an ideal choice for modern industrial environments. With a durable stainless steel housing and high protection ratings, it is built to withstand even the most demanding operating conditions, showcasing both functionality and reliability.
Measuring range from -50 to 150 °C, ensuring versatility for diverse applications
Features a 7-segment LED display for clear visual monitoring of temperature readings
Provides IO-Link communication for easy configuration and integration into existing systems
Analogue output with a range of 4 to 20 mA for reliable data transmission
Related links
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TAD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA1 Infrared Temperature Sensor PT1000 Input 32V
- IDC Tools
- Connector Wrenches
- RS PRO Zinc Alloy 5-way Control Cabinet Key
