ifm electronic TD Temperature Transmitter Pt1000 Input, 32 V dc
- RS Stock No.:
- 596-158
- Mfr. Part No.:
- TD2803
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$465.79
(exc. GST)
$512.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $465.79 |
*price indicative
- RS Stock No.:
- 596-158
- Mfr. Part No.:
- TD2803
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | Pt1000 | |
| Output Type | Analogue | |
| Supply Voltage | 32 V dc | |
| Diameter | 50.5 mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TD | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type Pt1000 | ||
Output Type Analogue | ||
Supply Voltage 32 V dc | ||
Diameter 50.5 mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TD | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter with display is designed for precise temperature measurement in liquids and gases. This innovative device features a 7-segment LED display allowing for easy monitoring, and is equipped with an analogue output for seamless integration into existing systems. With a measuring range from -50 to 150 °C, the product is ideal for various industrial applications where reliable temperature control is essential. Its robust design includes a stainless steel housing and IP 67/68/69K protection, ensuring durability under demanding conditions. The products advanced communication interface via IO-Link facilitates efficient management and configuration, making it an optimal choice for modern automation environments.
Measuring range of -50 to 150 °C, providing versatility for multiple applications
1 x analogue output allows for seamless integration into control systems
Durable stainless steel housing ensures long-lasting performance in challenging conditions
IP 67/68/69K protection offers superior resistance to water and dust ingress
1 x analogue output allows for seamless integration into control systems
Durable stainless steel housing ensures long-lasting performance in challenging conditions
IP 67/68/69K protection offers superior resistance to water and dust ingress
Related links
- ifm electronic TD Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TA Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TCC Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TAD Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TA Temperature Transmitter Pt1000 Input, 30 V dc
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
