ifm electronic TCC Temperature Transmitter Pt1000 Input, 32 V dc
- RS Stock No.:
- 596-121
- Mfr. Part No.:
- TCC201
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$801.70
(exc. GST)
$881.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $801.70 |
*price indicative
- RS Stock No.:
- 596-121
- Mfr. Part No.:
- TCC201
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | Pt1000 | |
| Supply Voltage | 32 V dc | |
| Output Type | Analogue | |
| Diameter | 50 mm | |
| Minimum Temperature Input | -25°C | |
| Maximum Temperature Input | 160°C | |
| Series | TCC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type Pt1000 | ||
Supply Voltage 32 V dc | ||
Output Type Analogue | ||
Diameter 50 mm | ||
Minimum Temperature Input -25°C | ||
Maximum Temperature Input 160°C | ||
Series TCC | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter model serves as an essential instrument for precise temperature measurements in a variety of applications. With a dual output configuration, this device features both a significant analogue output and a diagnostic output via IO-Link, providing versatility in temperature monitoring. It boasts a broad measuring range from -25 to 160 °C, ensuring adaptability across different environments and substances, including liquids and gases. Expertly designed with gold-plated contacts and robust materials like stainless steel, this transmitter guarantees reliability and longevity, making it an ideal choice for demanding industrial settings.
Calibration check limits enhance measurement accuracy and reliability
Integrated watchdog functionality ensures continuous monitoring
Short-circuit and overload protection safeguards against electrical issues
Dynamic response capabilities optimize performance for real-time temperature changes
Integrated watchdog functionality ensures continuous monitoring
Short-circuit and overload protection safeguards against electrical issues
Dynamic response capabilities optimize performance for real-time temperature changes
Related links
- ifm electronic TCC Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TA Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TD Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TAD Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TCC Temperature Transmitter Pt 1000 Input, 18 → 32 V
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
