ifm electronic TA Temperature Transmitter Pt1000 Input, 30 V dc
- RS Stock No.:
- 596-763
- Mfr. Part No.:
- TA3317
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$309.15
(exc. GST)
$340.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $309.15 |
*price indicative
- RS Stock No.:
- 596-763
- Mfr. Part No.:
- TA3317
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | Pt1000 | |
| Output Type | Analogue | |
| Supply Voltage | 30 V dc | |
| Diameter | 18.8 mm | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 100°C | |
| Series | TA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type Pt1000 | ||
Output Type Analogue | ||
Supply Voltage 30 V dc | ||
Diameter 18.8 mm | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 100°C | ||
Series TA | ||
- COO (Country of Origin):
- US
Screws for Sarel cabinets
Screws and nuts.
The ifm electronic temperature transmitter is an advanced solution designed for precise temperature measurements in various media, including liquids and gases. With a robust design featuring gold-plated contacts and stainless steel construction, this device ensures reliability even in demanding conditions. It operates within a measuring range of 0 to 100 °C and delivers a high-resolution analogue output. The transmitter is equipped with features like reverse polarity protection and short-circuit protection, making it ideal for industrial applications. Its compact dimensions and lightweight design facilitate easy installation, making it a dependable choice for temperature monitoring tasks.
Measuring range from 0 to 100 °C ensures versatile application across different environments
High-resolution output of 0.04 K enables precise temperature readings
Robust stainless steel housing provides durability and protection against harsh conditions
Gold-plated contacts enhance electrical connectivity and lifespan
High-resolution output of 0.04 K enables precise temperature readings
Robust stainless steel housing provides durability and protection against harsh conditions
Gold-plated contacts enhance electrical connectivity and lifespan
Sarel accessories
Related links
- ifm electronic TA Temperature Transmitter Pt1000 Input, 30 V dc
- ifm electronic TA Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TA Temperature Transmitter PT 1000 Input, 30 V
- ifm electronic TD Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TCC Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TAD Temperature Transmitter Pt1000 Input, 32 V dc
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
