ifm electronic TD Temperature Transmitter Pt1000 Input, 32 V dc
- RS Stock No.:
- 596-156
- Mfr. Part No.:
- TD2517
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$489.12
(exc. GST)
$538.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $489.12 |
*price indicative
- RS Stock No.:
- 596-156
- Mfr. Part No.:
- TD2517
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | Pt1000 | |
| Supply Voltage | 32 V dc | |
| Output Type | Analogue | |
| Diameter | 50 mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TD | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type Pt1000 | ||
Supply Voltage 32 V dc | ||
Output Type Analogue | ||
Diameter 50 mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TD | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter with display is designed to provide precise temperature measurements for a variety of applications involving liquids and gases. With a measuring range spanning from -50 to 150 °C (-58 to 302 °F), this versatile device ensures optimal performance with its one analogue output and configurable IO-Link communication interface. The unit boasts robust construction, with a stainless steel housing, making it suitable for challenging environments. Its high protection ratings of IP 67, IP 68, and IP 69K ensure reliable operation even in demanding conditions. Featuring a clear 7-segment LED display, this instrument provides easy readability and operational status at a glance.
Measuring range of -50 to 150 °C (-58 to 302 °F) supports diverse applications
One analogue output and IO-Link configurable interface for seamless integration
Stainless steel housing ensures durability and reliability in harsh conditions
Protection ratings of IP 67, IP 68, and IP 69K provide excellent resistance against dust and water
One analogue output and IO-Link configurable interface for seamless integration
Stainless steel housing ensures durability and reliability in harsh conditions
Protection ratings of IP 67, IP 68, and IP 69K provide excellent resistance against dust and water
Related links
- ifm electronic TD Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TA Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TCC Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TAD Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TA Temperature Transmitter Pt1000 Input, 30 V dc
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
