ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- RS Stock No.:
- 596-122
- Mfr. Part No.:
- TCC261
- Brand:
- ifm electronic
Subtotal (1 unit)*
$894.62
(exc. GST)
$984.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $894.62 |
*price indicative
- RS Stock No.:
- 596-122
- Mfr. Part No.:
- TCC261
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Infrared Temperature Sensor | |
| Input Type | PT1000 | |
| Output Type | Analogue | |
| Diameter | 50mm | |
| Minimum Temperature Input | -25°C | |
| Maximum Temperature Input | 160°C | |
| Series | TC-C | |
| Maximum Supply Voltage | 32V dc | |
| Standards/Approvals | DIN EN 61000-6-3, DIN EN 68000-2-27, UL, DIN EN 61000-6-2, DIN EN 60068-2-6 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Infrared Temperature Sensor | ||
Input Type PT1000 | ||
Output Type Analogue | ||
Diameter 50mm | ||
Minimum Temperature Input -25°C | ||
Maximum Temperature Input 160°C | ||
Series TC-C | ||
Maximum Supply Voltage 32V dc | ||
Standards/Approvals DIN EN 61000-6-3, DIN EN 68000-2-27, UL, DIN EN 61000-6-2, DIN EN 60068-2-6 | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter is designed for precise temperature monitoring across various applications involving liquids and gases. It operates within a measuring range of -25 to 160 °C, making it suitable for critical industrial processes. With its robust construction featuring gold-plated contacts and stainless steel housing, the transmitter ensures reliability even in challenging environments. The intelligent design incorporates an IO-Link communication interface for seamless integration and real-time diagnostics, enhancing operational efficiency. Coupled with its dynamic response time and overload protection, it delivers accurate readings while maintaining operational security, making it an ideal solution for temperature management.
Offers a wide measuring range of -25 to 160 °C for versatile application
Features IO-Link communication for efficient data transmission and diagnostics
Robust construction with stainless steel housing ensures long-lasting durability
Incorporates gold-plated contacts for improved electrical conductivity and reliability
Related links
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TAD Infrared Temperature Sensor PT1000 Input 32V dc
- Hammers
- Connector Wrenches
- Hand Saws
