Jumo 909710 Temperature Transmitter

Subtotal (1 unit)*

$146.35

(exc. GST)

$160.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.35

*price indicative

RS Stock No.:
279-560
Mfr. Part No.:
909710/10-848-8-250-104-26/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Temperature Transmitter

Diameter

8mm

Minimum Temperature Input

0°C

Maximum Temperature Input

400°C

Series

909710

Hazardous Area Certification

No

Standards/Approvals

DIN 16179, RoHS

COO (Country of Origin):
DE
The Jumo Cylindrical screw-in thermowell is used for the installation of thermocouples and resistance thermometers, if, for example, sensor replacement without system drain and/or pressure resistance is required. The protection sleeve with internal thread G 1/2 (similar to DIN 16179 form D) is designed for temperatures from 0 to 400 °C. The outer diameter of the protective tube is 8 mm.

A G 1/2 screw connection is used as process connection

Inside diameter and fitting length are 6.2 x 250 mm

The indicated dimensions refer to the thermometers

Stainless steel 1.4571 is used as protection tube material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy