Jumo 909712 Temperature Transmitter, 500 °C, 0 °C
- RS Stock No.:
- 279-787
- Mfr. Part No.:
- 909712/50-848-24-125(200)-000-26/000
- Brand:
- Jumo
Subtotal (1 unit)*
$511.29
(exc. GST)
$562.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $511.29 |
*price indicative
- RS Stock No.:
- 279-787
- Mfr. Part No.:
- 909712/50-848-24-125(200)-000-26/000
- Brand:
- Jumo
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
| Brand | Jumo | |
| Product Type | Temperature Transmitter | |
| Diameter | 24mm | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 400°C | |
| Series | 909712 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 500°C | |
| Standards/Approvals | DIN 16179, DIN 43763, acceptance certificate 3.1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Temperature Transmitter | ||
Diameter 24mm | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 400°C | ||
Series 909712 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 500°C | ||
Standards/Approvals DIN 16179, DIN 43763, acceptance certificate 3.1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Jumo Weld-in thermowell is used for the installation of thermocouples and resistance thermometers, if, for example, sensor replacement without system emptying and/or pressure resistance is required. The protective sleeve with internal thread M18 x 1.5 (DIN 43763, form D2) is designed for temperatures from 0 to 400 °C. The outer diameter of the protective tube is 24 mm and is stepped down to 12.5 mm.
Inside diameter and fitting length are 7 x 125 mm
The total length of the protective sleeve is 200 mm
The dimensions given refer to the thermometers
The material of the protective sleeve is stainless steel 1.4571
Related links
- Jumo 909712 Temperature Transmitter 0 °C
- Jumo 909712 Temperature Transmitter, 450 °C
- Jumo 909712 Temperature Transmitter
- Jumo 909710 Temperature Transmitter 0 °C
- Jumo 909710 Temperature Transmitter 0 °C
- Jumo 202732 Temperature Transmitter Analogue Input 30V dc 0 °C
- Jumo 909710 Temperature Transmitter
- Jumo PT100 RTD Sensor 8 mm Dia 2 Wire, Class B 270 °C Max