RS PRO K Air Temperature Probe, 110 mm Length, 4 mm Diameter, 750 °C Max
- RS Stock No.:
- 342-9050
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$47.85
(exc. GST)
$52.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 55 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $47.85 | - |
| 5 + | $39.37 | 17% |
*price indicative
- RS Stock No.:
- 342-9050
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Temperature Probe | |
| Sensor Type | K | |
| Probe Type | Air | |
| Probe Length | 110mm | |
| Probe Diameter | 4mm | |
| Maximum Temperature Measurement | 750°C | |
| Minimum Temperature Measurement | -100°C | |
| Accuracy | ±0.25 % | |
| Connector Type | Mini Plug | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Temperature Probe | ||
Sensor Type K | ||
Probe Type Air | ||
Probe Length 110mm | ||
Probe Diameter 4mm | ||
Maximum Temperature Measurement 750°C | ||
Minimum Temperature Measurement -100°C | ||
Accuracy ±0.25 % | ||
Connector Type Mini Plug | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- RS PRO Type K Type K Thermocouple Air Temperature Probe 4 mm Diameter, 750 °C Max
- RS PRO K Type K Thermocouple Air Temperature Probe 30 mm Diameter, 750 °C Max
- RS PRO Centre Tapped Stainless steel perforated Air Temperature Probe 4 mm Diameter, 750 °C Max
- RS PRO K Surface Temperature Probe 6 mm Diameter, 750 °C Max
- RS PRO K Exposed Junction (Thermocouple Welder) Air Temperature Probe 4 mm Diameter, 400 °C Max
- RS PRO RTD Air Temperature Probe 4 mm Diameter, 50 °C Max
- RS PRO PT100 Perforated Air Temperature Probe 4 mm Diameter, 50 °C Max
- RS PRO NTC Stainless steel perforated Air Temperature Probe 4 mm Diameter, 150 °C Max
