RS PRO K Type K Thermocouple Air Temperature Probe, 110 mm Length, 30 mm Diameter, 750 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$105.46

(exc. GST)

$116.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$105.46
5 +$86.78

*price indicative

RS Stock No.:
434-2421
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Air Temperature Probe

Sensor Type

K

Probe Type

Type K Thermocouple

Probe Length

110mm

Probe Diameter

30mm

Maximum Temperature Measurement

750°C

Minimum Temperature Measurement

-100°C

Cable Length

2m

Accuracy

±0.25 %

Connector Type

Mini Plug

Standards/Approvals

No

COO (Country of Origin):
GB

Type K Moving Air Probes


Designed for temperature measurement of Air and gases

Funnelled shield allows maximum airflow across the measuring junction

Fitted with 2m curly cable and 2m cable plug mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy