Testo Temperature Probe, 500 mm Length, 1.5 mm Diameter, 1000 °C Max

Subtotal (1 unit)*

$55.80

(exc. GST)

$61.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.80

*price indicative

RS Stock No.:
456-9092
Mfr. Part No.:
0602 5792
Brand:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Product Type

Temperature Probe

Probe Length

500mm

Probe Diameter

1.5mm

Maximum Temperature Measurement

1000°C

Minimum Temperature Measurement

-40°C

Standards/Approvals

EN 60584-1

RoHS Status: Exempt

COO (Country of Origin):
DE

Testo Flexible Immersion Probe, For Use With 922, 925 and 935 Series, 5s Reaction Time - 0602 5792


For quick and precise measurement of temperatures in semi-solids and liquids, choose this immersion probe from Testo. It's designed for use with digital thermometers in the 922 and 925 series for ease of assembly. This component has a broad temperature measurement range of -200°C to +1000°C, so it's a good choice for use in extreme conditions. Its fast reaction time of 5s ensures you GET quick results.

Features & Benefits


• Probe shaft length of 500mm for access to hard-to-reach areas

• Light weight of 12g for ease of handling

Applications


• Food and beverage production facilities

• Water treatment plants

• Chemical laboratories

What's the diameter of this probe's shaft?


This probe has a small shaft diameter of just 1.5mm, making it a good choice for taking measurements in tight spots.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy